887-043-542-112

Heilind Number:EDA887-043-542-112
Manufacturer:EDAC
Manufacturer Number:887-043-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-542-112

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector, designed for optimal performance in demanding environments. With a 3A amperage rating and durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission. Featuring a single-row configuration with 43 positions and copper alloy contacts, this connector offers secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of applications. Trust in this high-quality connector for your PCB assembly needs.