887-043-542-603

Heilind Number:EDA887-043-542-603
Manufacturer:EDAC
Manufacturer Number:887-043-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-542-603

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. This essential component, boasting a sleek Black finish, is engineered for peak performance, offering a reliable amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures robust housing that meets stringent safety standards. With a single row design featuring 43 positions, it facilitates seamless board-to-board connections. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure linkage, making it a standout choice for your PCB assembly needs.