887-043-542-607

Heilind Number:EDA887-043-542-607
Manufacturer:EDAC
Manufacturer Number:887-043-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-542-607

Detailed Description

Introducing our High Temp Card Edge Connector, offering reliable performance in demanding environments. Designed for seamless integration into your PCB assembly, this connector boasts a sleek black finish and a single row layout with 43 positions. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures longevity and stability. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its high amperage rating of 3A to deliver consistent power transmission, making it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.