887-043-544-101

Heilind Number:EDA887-043-544-101
Manufacturer:EDAC
Manufacturer Number:887-043-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 43 copper alloy contacts, allowing for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you need to bridge circuits or transfer data, this straight-mount connector is an essential component for your PCB assembly. Explore our full range of connectors for more options to suit your project needs.