887-043-558-101

Heilind Number:EDA887-043-558-101
Manufacturer:EDAC
Manufacturer Number:887-043-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-558-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in even the most demanding environments. With a sleek black finish, this connector offers both durability and style. Its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even at elevated temperatures. Featuring a single row layout and 43 positions, it provides ample connectivity options for your PCB needs. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right angle mount orientation adds versatility, making it ideal for board-to-board connections. Upgrade your connectivity solution with this high-quality card edge connector.