887-043-558-103

Heilind Number:EDA887-043-558-103
Manufacturer:EDAC
Manufacturer Number:887-043-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-558-103

Detailed Description

Ensure reliable connections in high-temperature environments with this black High Temp Card Edge Connector. Designed for durable performance, it features a single row layout with 43 positions and a .156-inch pitch. The housing material is UL 94V-0 Polyphenylene Sulfide, offering excellent heat resistance. Contacts are made of Copper Alloy for optimal conductivity. With a right-angle mount orientation, it provides easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial applications, guaranteeing secure and stable board-to-board connections.