887-043-558-108

Heilind Number:EDA887-043-558-108
Manufacturer:EDAC
Manufacturer Number:887-043-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-558-108

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for durable performance in demanding environments. Crafted with precision, this connector features a sleek black finish and a single row layout, perfect for seamless integration on your PCB. With a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and flame-retardant protection. Boasting 43 positions, a pitch of .156 inches, and a row spacing of .2 inches, it offers ample connectivity options for your design. Its right-angle mount orientation allows for space-efficient installation, while its operating temperature range of -40 to 105°C guarantees high performance even in extreme conditions. Elevate your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.