887-043-558-602

Heilind Number:EDA887-043-558-602
Manufacturer:EDAC
Manufacturer Number:887-043-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-558-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek Black hue and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row housing arrangement and Copper Alloy contacts, it offers reliable connectivity for up to 43 positions at a 3 A current rating. The right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality even in extreme conditions. Perfect for various applications, this connector is a must-have in your PCB assembly arsenal.