887-043-558-604

Heilind Number:EDA887-043-558-604
Manufacturer:EDAC
Manufacturer Number:887-043-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-558-604

Detailed Description

Enhance your high-temperature electronic connections with our versatile Card Edge Connector. Designed for durability and performance, this black connector features a single row with 43 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it guarantees safety and longevity in even the most demanding environments. The right-angle mount orientation offers convenient installation on PCBs, while the .156-inch pitch and .2-inch row spacing provide efficient signal routing. With an operating temperature range of -40 to 105 °C, this connector is ideal for applications where thermal stability is crucial. Trust in its quality to streamline your board-to-board connections effortlessly.