887-043-558-607

Heilind Number:EDA887-043-558-607
Manufacturer:EDAC
Manufacturer Number:887-043-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-558-607

Detailed Description

Enhance your high-temperature PCB connections with this meticulously designed Card Edge Connector. Crafted with durability in mind, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With a single row layout and right-angle mount orientation, it offers seamless integration for various applications. The 43 robust copper alloy contact positions, each capable of handling up to 3A, guarantee efficient power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding industrial settings. Upgrade your PCB connections with this high-performance connector, a must-have in any electronics toolkit.