887-043-558-612

Heilind Number:EDA887-043-558-612
Manufacturer:EDAC
Manufacturer Number:887-043-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-558-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a 3A amperage rating. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting functionality. Featuring a single row layout with 43 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material and .156-inch pitch ensure secure and efficient data transfer. With a right-angle mount orientation, it facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your high-temperature applications. Trust in our product to deliver superior performance and durability for your connectivity needs.