887-043-559-104

Heilind Number:EDA887-043-559-104
Manufacturer:EDAC
Manufacturer Number:887-043-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-043-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-043-559-104

Detailed Description

Enhance your high temperature PCB connectivity with this durable Card Edge Connector. Designed with a sleek black finish, it seamlessly integrates into your setup. With a current rating of 3 A and housing material made from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in harsh environments. Featuring a single row layout and 43 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications.Upgrade your connectivity game with this top-of-the-line connector.