887-044-500-802

Heilind Number:EDA887-044-500-802
Manufacturer:EDAC
Manufacturer Number:887-044-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-500-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 44 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable performance, even in high-temperature environments ranging from -40 to 105 °C. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure mating. Its straight mount orientation makes installation a breeze. Elevate your PCB setup with this essential component.