887-044-500-804

Heilind Number:EDA887-044-500-804
Manufacturer:EDAC
Manufacturer Number:887-044-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-500-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in a variety of applications. This sleek black connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in high-temperature environments, with an operating range of -40 to 105 °C. Featuring two rows and a total of 44 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. The contact material, copper alloy, ensures optimal conductivity. Its straight mount orientation and compact design make it ideal for PCB connections, particularly in board-to-board setups. Trust in this connector for efficient and secure electronic interfaces.