887-044-520-201

Heilind Number:EDA887-044-520-201
Manufacturer:EDAC
Manufacturer Number:887-044-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures secure and stable connections, even in high-temperature environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. Featuring two rows and 44 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Whether you need straight or right-angle mounting, this connector can accommodate your installation requirements. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.