887-044-520-202

Heilind Number:EDA887-044-520-202
Manufacturer:EDAC
Manufacturer Number:887-044-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-520-202

Detailed Description

Elevate your high-temperature connectivity with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission. With a pitch of .156 inches and two rows of 44 positions, it offers ample connectivity for your PCB needs. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality of this black connector for seamless board-to-board connections.