887-044-520-204

Heilind Number:EDA887-044-520-204
Manufacturer:EDAC
Manufacturer Number:887-044-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-520-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector ensures a secure fit with two rows of 44 positions, featuring durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your PCB setup with this essential component, engineered for precision and longevity.