887-044-520-802

Heilind Number:EDA887-044-520-802
Manufacturer:EDAC
Manufacturer Number:887-044-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for peak performance in demanding environments. Featuring a sleek black exterior and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With two rows and 44 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high-temperature resistance. Trust in this straight mount orientation connector to deliver seamless board-to-board connections, meeting the highest industry standards for quality and performance. Elevate your PCB assembly with this essential component, a must-have in any electronic design project.