887-044-520-804

Heilind Number:EDA887-044-520-804
Manufacturer:EDAC
Manufacturer Number:887-044-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-520-804

Detailed Description

Elevate your PCB connectivity with this high-temperature card edge connector. Designed for reliability in demanding environments, it features a rugged housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With two rows and 44 positions, it offers ample room for secure board-to-board connections. The black housing adds a sleek touch, while its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a crucial component for high-performance electronic systems. Upgrade your setup with this essential connector, a standout in our extensive range of quality PCB connectors.