887-044-520-807

Heilind Number:EDA887-044-520-807
Manufacturer:EDAC
Manufacturer Number:887-044-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-520-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, this connector ensures reliable power transmission at a rated amperage of 3 A. With two rows of 44 positions each, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial settings. Its straight mount orientation further enhances convenience during assembly. Upgrade your systems with this essential component for robust and efficient board-to-board connections.