887-044-521-201

Heilind Number:EDA887-044-521-201
Manufacturer:EDAC
Manufacturer Number:887-044-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-521-201

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connector, designed for efficient board-to-board PCB connectivity. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows of 44 positions each, and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and automotive applications where durability and performance are crucial. Upgrade your PCB setup with this high-quality and efficient connector.