887-044-521-203

Heilind Number:EDA887-044-521-203
Manufacturer:EDAC
Manufacturer Number:887-044-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-521-203

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 44 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and stable contact. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in challenging environments. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation makes installation a breeze. Operable in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Trust in this connector for efficient and high-quality connectivity in your projects.