887-044-521-207

Heilind Number:EDA887-044-521-207
Manufacturer:EDAC
Manufacturer Number:887-044-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-521-207

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic devices - the High Temp Card Edge Connector. This essential component, featuring a sleek black design, is engineered for optimal performance in demanding environments. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior heat resistance and durability. The connector boasts two rows of copper alloy contacts, providing a secure and efficient connection for up to 44 positions on the PCB. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment during assembly. Designed for straight mounting orientation, it is ideal for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic systems. Trust in its quality and performance to meet your connectivity needs with ease.