887-044-521-208

Heilind Number:EDA887-044-521-208
Manufacturer:EDAC
Manufacturer Number:887-044-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. Featuring two rows and 44 positions, it offers ample connectivity options with copper alloy contacts for optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution. Upgrade your setup with this essential component in the PCB connectors category.