887-044-521-802

Heilind Number:EDA887-044-521-802
Manufacturer:EDAC
Manufacturer Number:887-044-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-521-802

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connections. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With a current rating of 3 A, it delivers efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide secure and stable connections. Offering 44 positions, it accommodates multiple components with ease. Its straight mount orientation simplifies installation on PCBs. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for reliable and high-performance board-to-board connections.