887-044-521-804

Heilind Number:EDA887-044-521-804
Manufacturer:EDAC
Manufacturer Number:887-044-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-521-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a dual-row configuration and 44 positions, it offers ample connectivity options for your PCB applications. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this connector for seamless and secure board-to-board connectivity in your projects.