887-044-521-812

Heilind Number:EDA887-044-521-812
Manufacturer:EDAC
Manufacturer Number:887-044-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-521-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows and a total of 44 positions, it offers ample connectivity options for your applications. The contact material, made of copper alloy, guarantees efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of industrial settings. Elevate your PCB assembly with this essential component, a testament to our commitment to quality and innovation in the realm of electronic connectors.