887-044-523-207

Heilind Number:EDA887-044-523-207
Manufacturer:EDAC
Manufacturer Number:887-044-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-523-207

Detailed Description

Enhance the connectivity of your high-temperature applications with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With a two-row configuration and 44 positions, it offers versatile connectivity options. The .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees reliability in any environment. Perfect for PCB assembly, this straight-mount connector is a vital component for seamless board-to-board connections in various electronic systems. Trust in its quality and performance for your next project.