887-044-523-212

Heilind Number:EDA887-044-523-212
Manufacturer:EDAC
Manufacturer Number:887-044-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-523-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing. With a contact material of Copper Alloy, it ensures reliable conductivity. The black connector has a pitch of .156 inches and accommodates 44 positions across 2 rows, making it suitable for a variety of applications. Operating in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Its straight mount orientation and .2-inch row spacing offer easy installation on PCBs. Ideal for seamless board-to-board connections, this connector is a must-have for any electronic setup.