887-044-523-802

Heilind Number:EDA887-044-523-802
Manufacturer:EDAC
Manufacturer Number:887-044-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-523-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures with a wide operating range of -40 to 105 °C. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable performance in demanding environments. With a dual-row configuration and 44 positions, it offers ample connectivity for your applications. The contact material, a durable Copper Alloy, guarantees secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Trust in the quality and durability of this essential component for seamless board-to-board connections.