887-044-523-803

Heilind Number:EDA887-044-523-803
Manufacturer:EDAC
Manufacturer Number:887-044-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-523-803

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in extreme heat conditions. With a 3 A amperage rating, it provides efficient power transmission for your devices. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, offer secure and stable connections. Boasting 44 positions, this connector allows for versatile and dynamic PCB configurations. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Trust in this connector for seamless board-to-board connectivity in your projects.