887-044-523-807

Heilind Number:EDA887-044-523-807
Manufacturer:EDAC
Manufacturer Number:887-044-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-523-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 44 positions, it offers ample connectivity options for your projects. The copper alloy contact material and 3 A amperage guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or electronic devices, this straight-mount connector is an essential component for seamless board-to-board PCB connections. Upgrade your setup with this versatile and high-quality connector.