887-044-523-812

Heilind Number:EDA887-044-523-812
Manufacturer:EDAC
Manufacturer Number:887-044-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-523-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3 A amperage capacity and Copper Alloy contact material, it guarantees reliable power transmission. Its two rows of 44 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for straight mounting orientation, it facilitates seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Explore our range of connectors for efficient connectivity solutions.