887-044-524-201

Heilind Number:EDA887-044-524-201
Manufacturer:EDAC
Manufacturer Number:887-044-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-524-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this two-row connector features 44 positions and a pitch of .156 inches, ensuring secure and efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers reliable conductivity in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, it's perfect for various applications in the industry. Upgrade your connectivity solutions with this essential component.