887-044-524-207

Heilind Number:EDA887-044-524-207
Manufacturer:EDAC
Manufacturer Number:887-044-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-524-207

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With a 3A amperage rating, it offers reliable power transmission for your applications. Featuring two rows with a total of 44 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Trust in this connector for dependable, high-performance connectivity in your projects.