887-044-524-212

Heilind Number:EDA887-044-524-212
Manufacturer:EDAC
Manufacturer Number:887-044-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-524-212

Detailed Description

Experience unparalleled reliability with our High Temp Card Edge Connector, specifically designed for demanding applications. Boasting a sleek Black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also offers exceptional heat resistance. With a maximum amperage of 3 A and two rows of 44 positions, it provides ample connectivity for your PCB requirements. The Copper Alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of environments, this connector can operate effortlessly in temperatures ranging from -40 to 105 °C. Trust in its Straight mount orientation for seamless integration and count on its longevity for your critical connectivity needs.