887-044-524-802

Heilind Number:EDA887-044-524-802
Manufacturer:EDAC
Manufacturer Number:887-044-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-524-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. Its two rows of 44 copper alloy contacts provide secure and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted functionality in any application. Trust in this black connector's robust construction and high amperage rating of 3A for all your connectivity needs.