887-044-524-804

Heilind Number:EDA887-044-524-804
Manufacturer:EDAC
Manufacturer Number:887-044-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-524-804

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliability in demanding environments. This sleek black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of 44 positions each, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Rated for 3A, it guarantees efficient power transmission while maintaining signal integrity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in this high-quality connector for a secure and stable connection in your electronic devices.