887-044-524-807

Heilind Number:EDA887-044-524-807
Manufacturer:EDAC
Manufacturer Number:887-044-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-524-807

Detailed Description

Elevate your electronic connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable conductivity. With two rows and 44 positions, this connector offers ample room for seamless board-to-board PCB connections. Its .156" pitch and .2" row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic applications. Upgrade your setup today with this essential component.