887-044-540-202

Heilind Number:EDA887-044-540-202
Manufacturer:EDAC
Manufacturer Number:887-044-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our premium Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 44 positions each, it ensures reliable power transmission at an amperage of 3A. Crafted with copper alloy contacts, it guarantees efficient signal transfer, while its .156" pitch and .2" row spacing offer precise alignment on PCBs. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Trust in this connector for superior performance and durability in your PCB setups.