887-044-540-203

Heilind Number:EDA887-044-540-203
Manufacturer:EDAC
Manufacturer Number:887-044-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-540-203

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for reliable performance, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and two rows of 44 positions, it offers ample connectivity options for your PCB needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your hardware with this black connector, engineered for durability and performance in demanding conditions.