887-044-540-204

Heilind Number:EDA887-044-540-204
Manufacturer:EDAC
Manufacturer Number:887-044-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-540-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable conductivity. With two rows and 44 positions, it offers ample connectivity for your applications. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial uses. Trust in our connector for secure, high-amperage connections in black, straight-mount orientation for seamless integration into your systems. Elevate your PCB connectivity with this essential component.