887-044-540-207

Heilind Number:EDA887-044-540-207
Manufacturer:EDAC
Manufacturer Number:887-044-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it accommodates up to 44 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable for a variety of applications. Upgrade your connectivity solutions with this essential component.