887-044-540-208

Heilind Number:EDA887-044-540-208
Manufacturer:EDAC
Manufacturer Number:887-044-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-540-208

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts exceptional durability and heat resistance. With two rows and a total of 44 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial settings. Trust in this connector for seamless board-to-board connections that meet your high standards for quality and performance.