887-044-540-802

Heilind Number:EDA887-044-540-802
Manufacturer:EDAC
Manufacturer Number:887-044-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-540-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With a double-row configuration and a total of 44 positions, it offers ample space for your connections. The contact material, made from durable copper alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector excels, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's truly a versatile solution. Trust in its quality and efficiency for all your board-to-board PCB connection needs.