887-044-540-803

Heilind Number:EDA887-044-540-803
Manufacturer:EDAC
Manufacturer Number:887-044-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-540-803

Detailed Description

Enhance your high-temperature circuit connectivity with our premium Card Edge Connector. Designed for durability and reliability, this black connector boasts a 3A amperage, making it ideal for power-hungry applications. Its UL 94V-0 Polyphenylene Sulfide housing ensures safety and resilience even in harsh environments. Featuring two rows with a total of 44 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation, installation is a breeze. Its wide operating temperature range of -40 to 105°C further underscores its versatility. Upgrade your PCB connections with this essential component in our comprehensive range of connectors.