887-044-540-807

Heilind Number:EDA887-044-540-807
Manufacturer:EDAC
Manufacturer Number:887-044-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-540-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even at high temperatures. With two rows and 44 positions, it offers ample connectivity for your PCB projects. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional. Upgrade your setup today and experience the difference in performance and reliability.