887-044-541-201

Heilind Number:EDA887-044-541-201
Manufacturer:EDAC
Manufacturer Number:887-044-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. This essential component, designed for optimal performance, features 44 positions across two rows, ensuring seamless integration for your electronic systems. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and precision-machined Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications, meeting the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component for seamless Board to Board PCB connections.