887-044-541-202

Heilind Number:EDA887-044-541-202
Manufacturer:EDAC
Manufacturer Number:887-044-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-541-202

Detailed Description

Upgrade your high-temperature electronic connections with our premium Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows with a pitch of .156 inches and 44 positions offer versatile connectivity options while maintaining efficient signal integrity. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your PCB assemblies.