887-044-541-207

Heilind Number:EDA887-044-541-207
Manufacturer:EDAC
Manufacturer Number:887-044-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-044-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-044-541-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high temperatures. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it provides secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing accommodate 44 positions, offering ample room for your PCB assembly needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality.Upgrade your systems with this essential component, ideal for a variety of applications in the electronics industry.